10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DDA-1006R

DigiKey Part Number
M3DDA-1006R-ND
Manufacturer
Manufacturer Product Number
M3DDA-1006R
Description
IDC CABLE - MKR10A/MC10M/MKR10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10105,85100 Kč1 058,51 Kč
2599,21120 Kč2 480,28 Kč
5094,47420 Kč4 723,71 Kč
10089,96380 Kč8 996,38 Kč
25084,33216 Kč21 083,04 Kč
50080,30938 Kč40 154,69 Kč
1 00077,90258 Kč77 902,58 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč
Alternate Color
IDC CABLE - MKR10A/MC10G/MKR10A
In-Stock: 648
Unit Price: 121,58000 Kč
Alternate Length
IDC CABLE - MKR10A/MC10M/MKR10A
In-Stock: 0
Unit Price: 139,01000 Kč
IDC CABLE - MKR10A/MC10M/MKR10A
In-Stock: 0
Unit Price: 160,63000 Kč
Assembly Component