


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,74000 Kč | 820,74 Kč |
| 10 | 634,48900 Kč | 6 344,89 Kč |
| 25 | 575,34720 Kč | 14 383,68 Kč |
| 50 | 535,42780 Kč | 26 771,39 Kč |
| 100 | 499,26390 Kč | 49 926,39 Kč |
| 250 | 456,67468 Kč | 114 168,67 Kč |
| Unit Price without VAT: | 820,74000 Kč |
|---|---|
| Unit Price with VAT: | 993,09540 Kč |



