40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CWK-4040K

DigiKey Part Number
M3CWK-4040K-ND
Manufacturer
Manufacturer Product Number
M3CWK-4040K
Description
IDC CABLE - MKC40K/MC40F/MPL40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,10000 Kč873,10 Kč
10675,17000 Kč6 751,70 Kč
25612,36040 Kč15 309,01 Kč
50569,97400 Kč28 498,70 Kč
100531,58330 Kč53 158,33 Kč
250486,36576 Kč121 591,44 Kč
Manufacturers Standard Package
Unit Price without VAT:873,10000 Kč
Unit Price with VAT:1 056,45100 Kč
Alternate Length
IDC CABLE - MKC40K/MC40F/MPL40K
In-Stock: 0
Unit Price: 1 013,78000 Kč
IDC CABLE - MKC40K/MC40F/MPL40K
In-Stock: 0
Unit Price: 729,47000 Kč