


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| 10 | 523,20700 Kč | 5 232,07 Kč |
| 25 | 474,15160 Kč | 11 853,79 Kč |
| 50 | 441,02100 Kč | 22 051,05 Kč |
| 100 | 411,00440 Kč | 41 100,44 Kč |
| 250 | 375,64668 Kč | 93 911,67 Kč |
| 500 | 351,84416 Kč | 175 922,08 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |




