M3CWK-26 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CWK-26 T
Part Number Breakdown 3M 1or3

M3CWK-2620K

DigiKey Part Number
M3CWK-2620K-ND
Manufacturer
Manufacturer Product Number
M3CWK-2620K
Description
IDC CABLE - MKC26K/MC26F/MPL26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,67000 Kč538,67 Kč
10415,27400 Kč4 152,74 Kč
25376,07080 Kč9 401,77 Kč
50349,58160 Kč17 479,08 Kč
100325,57190 Kč32 557,19 Kč
250297,27988 Kč74 319,97 Kč
500278,23048 Kč139 115,24 Kč
Manufacturers Standard Package
Unit Price without VAT:538,67000 Kč
Unit Price with VAT:651,79070 Kč
Alternate Length
IDC CABLE - MKC26K/MC26F/MPL26K
In-Stock: 0
Unit Price: 730,65000 Kč
IDC CABLE - MKC26K/MC26F/MPL26K
In-Stock: 0
Unit Price: 635,50000 Kč