M3CWK-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CWK-24 M
Part Number Breakdown 3M 1or3

M3CWK-2436R

DigiKey Part Number
M3CWK-2436R-ND
Manufacturer
Manufacturer Product Number
M3CWK-2436R
Description
IDC CABLE - MKC24K/MC24M/MPL24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,33000 Kč535,33 Kč
10412,80900 Kč4 128,09 Kč
25373,82360 Kč9 345,59 Kč
50347,49860 Kč17 374,93 Kč
100323,63570 Kč32 363,57 Kč
250295,51520 Kč73 878,80 Kč
500276,58408 Kč138 292,04 Kč
Manufacturers Standard Package
Unit Price without VAT:535,33000 Kč
Unit Price with VAT:647,74930 Kč
Alternate Color
IDC CABLE - MKC24K/MC24G/MPL24K
In-Stock: 0
Unit Price: 481,17000 Kč
Alternate Length
IDC CABLE - MKC24K/MC24M/MPL24K
In-Stock: 0
Unit Price: 477,63000 Kč
IDC CABLE - MKC24K/MC24M/MPL24K
In-Stock: 0
Unit Price: 438,47000 Kč