


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 10 | 307,72600 Kč | 3 077,26 Kč |
| 25 | 278,41680 Kč | 6 960,42 Kč |
| 50 | 258,60720 Kč | 12 930,36 Kč |
| 100 | 240,64760 Kč | 24 064,76 Kč |
| 250 | 219,47192 Kč | 54 867,98 Kč |
| 500 | 205,21220 Kč | 102 606,10 Kč |
| 1 000 | 192,66421 Kč | 192 664,21 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |




