


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 209,38360 Kč | 5 234,59 Kč |
| 50 | 194,35320 Kč | 9 717,66 Kč |
| 100 | 180,71510 Kč | 18 071,51 Kč |
| 250 | 164,63188 Kč | 41 157,97 Kč |
| 500 | 153,79608 Kč | 76 898,04 Kč |
| 1 000 | 143,99420 Kč | 143 994,20 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |



