10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CWK-1006J

DigiKey Part Number
M3CWK-1006J-ND
Manufacturer
Manufacturer Product Number
M3CWK-1006J
Description
IDC CABLE - MKC10K/MC10G/MPL10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,46000 Kč266,46 Kč
10204,68900 Kč2 046,89 Kč
25184,98400 Kč4 624,60 Kč
50171,65440 Kč8 582,72 Kč
100159,55960 Kč15 955,96 Kč
250145,29104 Kč36 322,76 Kč
500135,67522 Kč67 837,61 Kč
1 000126,97638 Kč126 976,38 Kč
Manufacturers Standard Package
Unit Price without VAT:266,46000 Kč
Unit Price with VAT:322,41660 Kč
Alternate Color
IDC CABLE - MKC10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 269,61000 Kč
Alternate Length
IDC CABLE - MKC10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 277,59000 Kč
IDC CABLE - MKC10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 294,18000 Kč
Assembly Component