40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CKK-4036R

DigiKey Part Number
M3CKK-4036R-ND
Manufacturer
Manufacturer Product Number
M3CKK-4036R
Description
IDC CABLE - MKC40K/MC40M/MPK40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1770,84000 Kč770,84 Kč
10595,73400 Kč5 957,34 Kč
25540,10200 Kč13 502,55 Kč
50502,54940 Kč25 127,47 Kč
100468,52000 Kč46 852,00 Kč
250428,44320 Kč107 110,80 Kč
500401,47252 Kč200 736,26 Kč
Manufacturers Standard Package
Unit Price without VAT:770,84000 Kč
Unit Price with VAT:932,71640 Kč
Alternate Color
IDC CABLE - MKC40K/MC40G/MPK40K
In-Stock: 0
Unit Price: 683,69000 Kč
Alternate Length
IDC CABLE - MKC40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 614,61000 Kč
IDC CABLE - MKC40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 677,61000 Kč