


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,77000 Kč | 613,77 Kč |
| 10 | 473,65200 Kč | 4 736,52 Kč |
| 25 | 429,10680 Kč | 10 727,67 Kč |
| 50 | 399,02080 Kč | 19 951,04 Kč |
| 100 | 371,75700 Kč | 37 175,70 Kč |
| 250 | 339,63592 Kč | 84 908,98 Kč |
| 500 | 318,01388 Kč | 159 006,94 Kč |
| Unit Price without VAT: | 613,77000 Kč |
|---|---|
| Unit Price with VAT: | 742,66170 Kč |




