


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,67000 Kč | 552,67 Kč |
| 10 | 426,25900 Kč | 4 262,59 Kč |
| 25 | 386,04400 Kč | 9 651,10 Kč |
| 50 | 358,87680 Kč | 17 943,84 Kč |
| 100 | 334,25880 Kč | 33 425,88 Kč |
| 250 | 305,24288 Kč | 76 310,72 Kč |
| 500 | 285,71138 Kč | 142 855,69 Kč |
| Unit Price without VAT: | 552,67000 Kč |
|---|---|
| Unit Price with VAT: | 668,73070 Kč |



