


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 388,29500 Kč | 3 882,95 Kč |
| 25 | 351,54840 Kč | 8 788,71 Kč |
| 50 | 326,73300 Kč | 16 336,65 Kč |
| 100 | 304,23790 Kč | 30 423,79 Kč |
| 250 | 277,72628 Kč | 69 431,57 Kč |
| 500 | 259,87418 Kč | 129 937,09 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |




