26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CKK-2640K

DigiKey Part Number
M3CKK-2640K-ND
Manufacturer
Manufacturer Product Number
M3CKK-2640K
Description
IDC CABLE - MKC26K/MC26F/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,93000 Kč633,93 Kč
10489,23200 Kč4 892,32 Kč
25443,27600 Kč11 081,90 Kč
50412,23280 Kč20 611,64 Kč
100384,10170 Kč38 410,17 Kč
250350,95972 Kč87 739,93 Kč
500328,65062 Kč164 325,31 Kč
Manufacturers Standard Package
Unit Price without VAT:633,93000 Kč
Unit Price with VAT:767,05530 Kč
Alternate Length
IDC CABLE - MKC26K/MC26F/MPK26K
In-Stock: 0
Unit Price: 728,84000 Kč
IDC CABLE - MKC26K/MC26F/MPK26K
In-Stock: 0
Unit Price: 537,34000 Kč