20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CKK-2060K

DigiKey Part Number
M3CKK-2060K-ND
Manufacturer
Manufacturer Product Number
M3CKK-2060K
Description
IDC CABLE - MKC20K/MC20F/MPK20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,41000 Kč610,41 Kč
10471,04800 Kč4 710,48 Kč
25426,73800 Kč10 668,45 Kč
50396,82020 Kč19 841,01 Kč
100369,69920 Kč36 969,92 Kč
250337,74780 Kč84 436,95 Kč
500316,23786 Kč158 118,93 Kč
Manufacturers Standard Package
Unit Price without VAT:610,41000 Kč
Unit Price with VAT:738,59610 Kč
Alternate Length
IDC CABLE - MKC20K/MC20F/MPK20K
In-Stock: 0
Unit Price: 535,87000 Kč
IDC CABLE - MKC20K/MC20F/MPK20K
In-Stock: 0
Unit Price: 460,28000 Kč
Assembly Component