


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 209,38360 Kč | 5 234,59 Kč |
| 50 | 194,35320 Kč | 9 717,66 Kč |
| 100 | 180,71510 Kč | 18 071,51 Kč |
| 250 | 164,63188 Kč | 41 157,97 Kč |
| 500 | 153,79608 Kč | 76 898,04 Kč |
| 1 000 | 143,99420 Kč | 143 994,20 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |



