


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,47000 Kč | 931,47 Kč |
| 10 | 720,67200 Kč | 7 206,72 Kč |
| 25 | 653,78520 Kč | 16 344,63 Kč |
| 50 | 608,63540 Kč | 30 431,77 Kč |
| 100 | 567,75020 Kč | 56 775,02 Kč |
| 250 | 519,59972 Kč | 129 899,93 Kč |
| Unit Price without VAT: | 931,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,07870 Kč |




