


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,29000 Kč | 679,29 Kč |
| 10 | 524,50900 Kč | 5 245,09 Kč |
| 25 | 475,33600 Kč | 11 883,40 Kč |
| 50 | 442,12540 Kč | 22 106,27 Kč |
| 100 | 412,03960 Kč | 41 203,96 Kč |
| 250 | 376,59492 Kč | 94 148,73 Kč |
| 500 | 352,73742 Kč | 176 368,71 Kč |
| Unit Price without VAT: | 679,29000 Kč |
|---|---|
| Unit Price with VAT: | 821,94090 Kč |




