40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCK-4036J

DigiKey Part Number
M3CCK-4036J-ND
Manufacturer
Manufacturer Product Number
M3CCK-4036J
Description
IDC CABLE - MKC40K/MC40G/MKC40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,96000 Kč562,96 Kč
10434,19700 Kč4 341,97 Kč
25393,24200 Kč9 831,05 Kč
50365,59200 Kč18 279,60 Kč
100340,52670 Kč34 052,67 Kč
250310,99296 Kč77 748,24 Kč
500291,10914 Kč145 554,57 Kč
Manufacturers Standard Package
Unit Price without VAT:562,96000 Kč
Unit Price with VAT:681,18160 Kč
Alternate Color
IDC CABLE - MKC40K/MC40M/MKC40K
In-Stock: 0
Unit Price: 651,99000 Kč
Alternate Length
IDC CABLE - MKC40K/MC40G/MKC40K
In-Stock: 0
Unit Price: 477,07000 Kč
IDC CABLE - MKC40K/MC40G/MKC40K
In-Stock: 0
Unit Price: 511,51000 Kč