40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CCK-4018R

DigiKey Part Number
M3CCK-4018R-ND
Manufacturer
Manufacturer Product Number
M3CCK-4018R
Description
IDC CABLE - MKC40K/MC40M/MKC40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,87000 Kč556,87 Kč
10429,38800 Kč4 293,88 Kč
25388,89960 Kč9 722,49 Kč
50361,53940 Kč18 076,97 Kč
100336,74070 Kč33 674,07 Kč
250307,52076 Kč76 880,19 Kč
500287,84898 Kč143 924,49 Kč
Manufacturers Standard Package
Unit Price without VAT:556,87000 Kč
Unit Price with VAT:673,81270 Kč
Alternate Color
IDC CABLE - MKC40K/MC40G/MKC40K
In-Stock: 0
Unit Price: 511,51000 Kč
Alternate Length
IDC CABLE - MKC40K/MC40M/MKC40K
In-Stock: 0
Unit Price: 492,19000 Kč
IDC CABLE - MKC40K/MC40M/MKC40K
In-Stock: 0
Unit Price: 651,99000 Kč