


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 10 | 606,40100 Kč | 6 064,01 Kč |
| 25 | 549,79480 Kč | 13 744,87 Kč |
| 50 | 511,59100 Kč | 25 579,55 Kč |
| 100 | 476,97590 Kč | 47 697,59 Kč |
| 250 | 436,20908 Kč | 109 052,27 Kč |
| 500 | 408,91926 Kč | 204 459,63 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |



