26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CCK-2606R

DigiKey Part Number
M3CCK-2606R-ND
Manufacturer
Manufacturer Product Number
M3CCK-2606R
Description
IDC CABLE - MKC26K/MC26M/MKC26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,61000 Kč353,61 Kč
10272,09200 Kč2 720,92 Kč
25246,07960 Kč6 151,99 Kč
50228,50440 Kč11 425,22 Kč
100212,56490 Kč21 256,49 Kč
250193,76788 Kč48 441,97 Kč
500181,10566 Kč90 552,83 Kč
1 000169,65439 Kč169 654,39 Kč
Manufacturers Standard Package
Unit Price without VAT:353,61000 Kč
Unit Price with VAT:427,86810 Kč
Alternate Color
IDC CABLE - MKC26K/MC26G/MKC26K
In-Stock: 0
Unit Price: 343,32000 Kč
Alternate Length
IDC CABLE - MKC26K/MC26M/MKC26K
In-Stock: 0
Unit Price: 397,28000 Kč
IDC CABLE - MKC26K/MC26M/MKC26K
In-Stock: 0
Unit Price: 461,75000 Kč