


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 333,51100 Kč | 3 335,11 Kč |
| 25 | 301,81680 Kč | 7 545,42 Kč |
| 50 | 280,39880 Kč | 14 019,94 Kč |
| 100 | 260,97990 Kč | 26 097,99 Kč |
| 250 | 238,09296 Kč | 59 523,24 Kč |
| 500 | 222,67876 Kč | 111 339,38 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |



