10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCK-1036R

DigiKey Part Number
M3CCK-1036R-ND
Manufacturer
Manufacturer Product Number
M3CCK-1036R
Description
IDC CABLE - MKC10K/MC10M/MKC10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,46000 Kč266,46 Kč
10204,60500 Kč2 046,05 Kč
25184,90840 Kč4 622,71 Kč
50171,58300 Kč8 579,15 Kč
100159,49240 Kč15 949,24 Kč
250145,22972 Kč36 307,43 Kč
500135,61852 Kč67 809,26 Kč
1 000126,92262 Kč126 922,62 Kč
Manufacturers Standard Package
Unit Price without VAT:266,46000 Kč
Unit Price with VAT:322,41660 Kč
Alternate Color
IDC CABLE - MKC10K/MC10G/MKC10K
In-Stock: 0
Unit Price: 247,36000 Kč
Alternate Length
IDC CABLE - MKC10K/MC10M/MKC10K
In-Stock: 0
Unit Price: 222,37000 Kč
IDC CABLE - MKC10K/MC10M/MKC10K
In-Stock: 0
Unit Price: 240,01000 Kč