50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCA-5036J

DigiKey Part Number
M3CCA-5036J-ND
Manufacturer
Manufacturer Product Number
M3CCA-5036J
Description
IDC CABLE - MKC50A/MC50G/MKC50A
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10215,58600 Kč2 155,86 Kč
25202,08480 Kč5 052,12 Kč
50192,43400 Kč9 621,70 Kč
100183,25160 Kč18 325,16 Kč
250171,78548 Kč42 946,37 Kč
500169,62184 Kč84 810,92 Kč
Manufacturers Standard Package
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč
Alternate Color
IDC CABLE - MKC50A/MC50M/MKC50A
In-Stock: 0
Unit Price: 348,36000 Kč
Alternate Length
IDC CABLE - MKC50A/MC50G/MKC50A
In-Stock: 64
Unit Price: 160,63000 Kč
IDC CABLE - MKC50A/MC50G/MKC50A
In-Stock: 0
Unit Price: 198,01000 Kč
Assembly Component