


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 209,77000 Kč | 2 097,70 Kč |
| 25 | 196,63360 Kč | 4 915,84 Kč |
| 50 | 187,24340 Kč | 9 362,17 Kč |
| 100 | 178,30870 Kč | 17 830,87 Kč |
| 250 | 167,15164 Kč | 41 787,91 Kč |
| 500 | 164,62432 Kč | 82 312,16 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |




