40 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CCA-4060K

DigiKey Part Number
M3CCA-4060K-ND
Manufacturer
Manufacturer Product Number
M3CCA-4060K
Description
IDC CABLE - MKC40A/MC40F/MKC40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,00000 Kč526,00 Kč
10447,00500 Kč4 470,05 Kč
25419,01080 Kč10 475,27 Kč
50399,01240 Kč19 950,62 Kč
100379,98400 Kč37 998,40 Kč
250376,57812 Kč94 144,53 Kč
Manufacturers Standard Package
Unit Price without VAT:526,00000 Kč
Unit Price with VAT:636,46000 Kč
Alternate Length
IDC CABLE - MKC40A/MC40F/MKC40A
In-Stock: 0
Unit Price: 280,95000 Kč
IDC CABLE - MKC40A/MC40F/MKC40A
In-Stock: 0
Unit Price: 405,26000 Kč
Assembly Component