


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 152,11000 Kč | 1 521,10 Kč |
| 25 | 142,57640 Kč | 3 564,41 Kč |
| 50 | 135,76880 Kč | 6 788,44 Kč |
| 100 | 129,28890 Kč | 12 928,89 Kč |
| 250 | 121,19792 Kč | 30 299,48 Kč |
| 500 | 115,82496 Kč | 57 912,48 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |




