


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 238,70500 Kč | 2 387,05 Kč |
| 25 | 223,75480 Kč | 5 593,87 Kč |
| 50 | 213,07100 Kč | 10 653,55 Kč |
| 100 | 202,90370 Kč | 20 290,37 Kč |
| 250 | 190,20828 Kč | 47 552,07 Kč |
| 500 | 189,61194 Kč | 94 805,97 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |




