


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 240,04900 Kč | 2 400,49 Kč |
| 25 | 225,02280 Kč | 5 625,57 Kč |
| 50 | 214,28040 Kč | 10 714,02 Kč |
| 100 | 204,05230 Kč | 20 405,23 Kč |
| 250 | 191,28676 Kč | 47 821,69 Kč |
| 500 | 190,78782 Kč | 95 393,91 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |



