


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 173,50600 Kč | 1 735,06 Kč |
| 25 | 162,63360 Kč | 4 065,84 Kč |
| 50 | 154,86860 Kč | 7 743,43 Kč |
| 100 | 147,47530 Kč | 14 747,53 Kč |
| 250 | 138,24664 Kč | 34 561,66 Kč |
| 500 | 133,75726 Kč | 66 878,63 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |




