


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,49200 Kč | 1 264,92 Kč |
| 25 | 118,55480 Kč | 2 963,87 Kč |
| 50 | 112,89360 Kč | 5 644,68 Kč |
| 100 | 107,50560 Kč | 10 750,56 Kč |
| 250 | 100,77612 Kč | 25 194,03 Kč |
| 500 | 95,96884 Kč | 47 984,42 Kč |
| 1 000 | 94,65898 Kč | 94 658,98 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



