


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 10 | 664,37700 Kč | 6 643,77 Kč |
| 25 | 602,55880 Kč | 15 063,97 Kč |
| 50 | 560,82300 Kč | 28 041,15 Kč |
| 100 | 523,02240 Kč | 52 302,24 Kč |
| 250 | 478,49992 Kč | 119 624,98 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |



