


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 10 | 599,70300 Kč | 5 997,03 Kč |
| 25 | 543,71400 Kč | 13 592,85 Kč |
| 50 | 505,91740 Kč | 25 295,87 Kč |
| 100 | 471,67390 Kč | 47 167,39 Kč |
| 250 | 431,33840 Kč | 107 834,60 Kč |
| 500 | 404,19512 Kč | 202 097,56 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |



