26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BYK-2618R

DigiKey Part Number
M3BYK-2618R-ND
Manufacturer
Manufacturer Product Number
M3BYK-2618R
Description
IDC CABLE - MSR26K/MC26M/MPD26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,21000 Kč568,21 Kč
10438,20700 Kč4 382,07 Kč
25396,90400 Kč9 922,60 Kč
50369,00200 Kč18 450,10 Kč
100343,71420 Kč34 371,42 Kč
250313,91424 Kč78 478,56 Kč
500293,85358 Kč146 926,79 Kč
Manufacturers Standard Package
Unit Price without VAT:568,21000 Kč
Unit Price with VAT:687,53410 Kč
Alternate Color
IDC CABLE - MSR26K/MC26G/MPD26K
In-Stock: 0
Unit Price: 538,81000 Kč
Alternate Length
IDC CABLE - MSR26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 526,42000 Kč
IDC CABLE - MSR26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 630,15000 Kč