


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 Kč | 516,55 Kč |
| 10 | 398,20600 Kč | 3 982,06 Kč |
| 25 | 360,56920 Kč | 9 014,23 Kč |
| 50 | 335,13640 Kč | 16 756,82 Kč |
| 100 | 312,08490 Kč | 31 208,49 Kč |
| 250 | 284,91852 Kč | 71 229,63 Kč |
| 500 | 266,62630 Kč | 133 313,15 Kč |
| Unit Price without VAT: | 516,55000 Kč |
|---|---|
| Unit Price with VAT: | 625,02550 Kč |




