


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 10 | 422,71100 Kč | 4 227,11 Kč |
| 25 | 382,82720 Kč | 9 570,68 Kč |
| 50 | 355,87840 Kč | 17 793,92 Kč |
| 100 | 331,45550 Kč | 33 145,55 Kč |
| 250 | 302,67440 Kč | 75 668,60 Kč |
| 500 | 283,29872 Kč | 141 649,36 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |




