


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 445,07400 Kč | 4 450,74 Kč |
| 25 | 403,13640 Kč | 10 078,41 Kč |
| 50 | 374,81440 Kč | 18 740,72 Kč |
| 100 | 349,14000 Kč | 34 914,00 Kč |
| 250 | 318,89244 Kč | 79 723,11 Kč |
| 500 | 298,52688 Kč | 149 263,44 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |



