10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BYK-1036J

DigiKey Part Number
M3BYK-1036J-ND
Manufacturer
Manufacturer Product Number
M3BYK-1036J
Description
IDC CABLE - MSR10K/MC10G/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,13000 Kč335,13 Kč
10257,72900 Kč2 577,29 Kč
25233,06960 Kč5 826,74 Kč
50216,39280 Kč10 819,64 Kč
100201,26580 Kč20 126,58 Kč
250183,43012 Kč45 857,53 Kč
500171,41466 Kč85 707,33 Kč
1 000160,54651 Kč160 546,51 Kč
Manufacturers Standard Package
Unit Price without VAT:335,13000 Kč
Unit Price with VAT:405,50730 Kč
Alternate Color
IDC CABLE - MSR10K/MC10M/MPD10K
In-Stock: 0
Unit Price: 353,40000 Kč
Alternate Length
IDC CABLE - MSR10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 242,32000 Kč
IDC CABLE - MSR10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 318,75000 Kč