


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,00000 Kč | 1 313,00 Kč |
| 10 | 1 018,29800 Kč | 10 182,98 Kč |
| 25 | 924,87800 Kč | 23 121,95 Kč |
| 50 | 861,85460 Kč | 43 092,73 Kč |
| 100 | 804,80080 Kč | 80 480,08 Kč |
| 250 | 737,64212 Kč | 184 410,53 Kč |
| Unit Price without VAT: | 1 313,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,73000 Kč |



