


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,92000 Kč | 1 041,92 Kč |
| 10 | 806,80600 Kč | 8 068,06 Kč |
| 25 | 732,19200 Kč | 18 304,80 Kč |
| 50 | 681,85120 Kč | 34 092,56 Kč |
| 100 | 636,26250 Kč | 63 626,25 Kč |
| 250 | 582,58112 Kč | 145 645,28 Kč |
| Unit Price without VAT: | 1 041,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,72320 Kč |




