60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BRK-6018R

DigiKey Part Number
M3BRK-6018R-ND
Manufacturer
Manufacturer Product Number
M3BRK-6018R
Description
IDC CABLE - MSR60K/MC60M/MPR60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 033,31000 Kč1 033,31 Kč
10800,08700 Kč8 000,87 Kč
25726,07720 Kč18 151,93 Kč
50676,13980 Kč33 806,99 Kč
100630,91010 Kč63 091,01 Kč
250577,66168 Kč144 415,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,31000 Kč
Unit Price with VAT:1 250,30510 Kč
Alternate Color
IDC CABLE - MSR60K/MC60G/MPR60K
In-Stock: 0
Unit Price: 970,32000 Kč
Alternate Length
IDC CABLE - MSR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 943,23000 Kč
IDC CABLE - MSR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 1 166,86000 Kč