


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,14000 Kč | 1 139,14 Kč |
| 10 | 882,48300 Kč | 8 824,83 Kč |
| 25 | 801,12400 Kč | 20 028,10 Kč |
| 50 | 746,23540 Kč | 37 311,77 Kč |
| 100 | 696,52890 Kč | 69 652,89 Kč |
| 250 | 638,00744 Kč | 159 501,86 Kč |
| Unit Price without VAT: | 1 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,35940 Kč |



