


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 10 | 407,00400 Kč | 4 070,04 Kč |
| 25 | 368,55680 Kč | 9 213,92 Kč |
| 50 | 342,57820 Kč | 17 128,91 Kč |
| 100 | 319,03520 Kč | 31 903,52 Kč |
| 250 | 291,28760 Kč | 72 821,90 Kč |
| 500 | 272,60570 Kč | 136 302,85 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |




