


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 373,95300 Kč | 3 739,53 Kč |
| 25 | 338,54640 Kč | 8 463,66 Kč |
| 50 | 314,61300 Kč | 15 730,65 Kč |
| 100 | 292,92420 Kč | 29 292,42 Kč |
| 250 | 267,35492 Kč | 66 838,73 Kč |
| 500 | 250,14036 Kč | 125 070,18 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |




