M3BRK-16 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BRK-16 T
Part Number Breakdown 3M 1or3

M3BRK-1660K

DigiKey Part Number
M3BRK-1660K-ND
Manufacturer
Manufacturer Product Number
M3BRK-1660K
Description
IDC CABLE - MSR16K/MC16F/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
10441,51300 Kč4 415,13 Kč
25399,91120 Kč9 997,78 Kč
50371,81560 Kč18 590,78 Kč
100346,34670 Kč34 634,67 Kč
250316,34104 Kč79 085,26 Kč
500296,13844 Kč148 069,22 Kč
Manufacturers Standard Package
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč
Alternate Length
IDC CABLE - MSR16K/MC16F/MPR16K
In-Stock: 0
Unit Price: 512,83000 Kč
IDC CABLE - MSR16K/MC16F/MPR16K
In-Stock: 0
Unit Price: 452,64000 Kč