


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 10 | 293,57300 Kč | 2 935,73 Kč |
| 25 | 265,58280 Kč | 6 639,57 Kč |
| 50 | 246,65520 Kč | 12 332,76 Kč |
| 100 | 229,49340 Kč | 22 949,34 Kč |
| 250 | 209,26188 Kč | 52 315,47 Kč |
| 500 | 195,63626 Kč | 97 818,13 Kč |
| 1 000 | 183,31191 Kč | 183 311,91 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |



