


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,70000 Kč | 1 124,70 Kč |
| 10 | 871,28100 Kč | 8 712,81 Kč |
| 25 | 790,91600 Kč | 19 772,90 Kč |
| 50 | 736,68680 Kč | 36 834,34 Kč |
| 100 | 687,58350 Kč | 68 758,35 Kč |
| 250 | 629,77392 Kč | 157 443,48 Kč |
| Unit Price without VAT: | 1 124,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,88700 Kč |



