50 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3BBK-5060K

DigiKey Part Number
M3BBK-5060K-ND
Manufacturer
Manufacturer Product Number
M3BBK-5060K
Description
IDC CABLE - MSR50K/MC50F/MSR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 085,18000 Kč1 085,18 Kč
10840,46600 Kč8 404,66 Kč
25762,85720 Kč19 071,43 Kč
50710,48840 Kč35 524,42 Kč
100663,06430 Kč66 306,43 Kč
250607,22940 Kč151 807,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 085,18000 Kč
Unit Price with VAT:1 313,06780 Kč
Alternate Length
IDC CABLE - MSR50K/MC50F/MSR50K
In-Stock: 0
Unit Price: 924,54000 Kč
IDC CABLE - MSR50K/MC50F/MSR50K
In-Stock: 0
Unit Price: 760,55000 Kč