


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,83000 Kč | 934,83 Kč |
| 10 | 723,33900 Kč | 7 233,39 Kč |
| 25 | 656,22120 Kč | 16 405,53 Kč |
| 50 | 610,91580 Kč | 30 545,79 Kč |
| 100 | 569,87730 Kč | 56 987,73 Kč |
| 250 | 521,55756 Kč | 130 389,39 Kč |
| Unit Price without VAT: | 934,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,14430 Kč |



